text.skipToContent text.skipToNavigation

Manufacturer Part #

IPT010N08NM5ATMA1

N-Channel 80 V 43A (Ta), 425A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HSOF-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2451
Product Specification Section
Infineon IPT010N08NM5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.05mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 178nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 43A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 82s
Rise Time: 31ns
Fall Time: 30ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 12000pF
Series: OptiMOS 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,160.00
USD
Quantity
Unit Price
2,000+
$4.08