text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFHS9351TRPBF

Dual P-Channel 30 V 170 mOhm 1.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Infineon IRFHS9351TRPBF - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 170mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 1.9nC
Package Style:  PQFN 2 x 2 mm
Mounting Method: Surface Mount
Features & Applications

The IRFHS9351 series dual P-channel surface mount power mosfet with PQFN-6 package.

Features:

  • Low RDSon (≤ 170.0 mΩ)
  • Low Thermal Resistance to PCB (≤ 19°C/W)
  • Low Profile (≤ 1.0 mm)
  • Compatible with Existing Surface Mount Techniques
  • RoHS Compliant Containing no Lead, no Bromide and no Halogen
  • MSL1, Consumer Qualification

Applications:

  • Charge and Discharge Switch for Battery Application
  • System/Load switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$692.00
USD
Quantity
Unit Price
4,000
$0.173
8,000
$0.171
12,000
$0.17
20,000
$0.169
40,000+
$0.166
Product Variant Information section