Manufacturer Part #
IRFHS9351TRPBF
Dual P-Channel 30 V 170 mOhm 1.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 2 x 2 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFHS9351TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRFHS9351TRPBF - Technical Attributes
Attributes Table
| Fet Type: | Dual P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 170mΩ |
| Rated Power Dissipation: | 1.4|W |
| Qg Gate Charge: | 1.9nC |
| Package Style: | PQFN 2 x 2 mm |
| Mounting Method: | Surface Mount |
Features & Applications
The IRFHS9351 series dual P-channel surface mount power mosfet with PQFN-6 package.
Features:
- Low RDSon (≤ 170.0 mΩ)
- Low Thermal Resistance to PCB (≤ 19°C/W)
- Low Profile (≤ 1.0 mm)
- Compatible with Existing Surface Mount Techniques
- RoHS Compliant Containing no Lead, no Bromide and no Halogen
- MSL1, Consumer Qualification
Applications:
- Charge and Discharge Switch for Battery Application
- System/Load switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.215
12,000
$0.21
20,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 2 x 2 mm
Mounting Method:
Surface Mount