text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL014NTRPBF

Single N-Channel 55 V 0.16 Ohm 7 nC HEXFET® Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Infineon IRFL014NTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 7nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
385,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$397.50
USD
Quantity
Unit Price
2,500
$0.159
7,500
$0.156
25,000
$0.153
37,500+
$0.151
Product Variant Information section