Manufacturer Part #
IRLML6244TRPBF
Single N-Channel 20 V 27 mOhm 8.9 nC HEXFET® Power Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Infineon IRLML6244TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8541.29.00.65
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023
Details and Download
Part Status:
Active
Active
Infineon IRLML6244TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 27mΩ |
| Rated Power Dissipation: | 1.3|W |
| Qg Gate Charge: | 8.9nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLML6244TRPBF is a 20 V 6.3 W Single N-Channel Hexfet Power Mosfet Surface Mount with SOT-23 Package
Features:
- VDS 20 V
- VGS Max ±12 V RDS(on) max (@VGS = 4.5 V) 21.0 mΩ
- RDS(on) max(@VGS = 2.5 V) 27.0 mΩ
- Low RDS(on) ( < 21 mΩ) Lower conduction losses
- Industry-standard SOT-23 Package
- RoHS compliant
Applications:
- Load/ System Switch
Pricing Section
Global Stock:
591,000
USA:
591,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.0556
9,000
$0.0543
15,000
$0.0537
60,000
$0.0521
90,000+
$0.051
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount