Manufacturer Part #
IRLML6401TRPBF
Single P-Channel 12 V 0.05 Ohm 10 nC SMT HEXFET® Power Mosfet - MICRO-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MICRO-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Infineon IRLML6401TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon IRLML6401TRPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 12V |
| Drain-Source On Resistance-Max: | 0.05Ω |
| Rated Power Dissipation: | 1.3|W |
| Qg Gate Charge: | 10nC |
| Drain Current: | 4.3A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 250ns |
| Rise Time: | 32ns |
| Fall Time: | 210ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -0.55V |
| Input Capacitance: | 830pF |
| Package Style: | MICRO-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLML6401TRPBF is a 12 V fast switching Single P-Channel HEXFET Power Mosfet, available in a low profile MICRO-3 Package.
Features:
- Ultra Low On-Resistance
- P-Channel MOSFET
- SOT-23 Footprint
- Low Profile (<1.1mm)
- Available in Tape and Reel
- Fast Switching
- 1.8 V Gate Rated
Applications:
- Battery
- Load Management
- Portable electronics
- PCMCIA cards
Pricing Section
Global Stock:
1,512,000
USA:
1,512,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0676
9,000
$0.066
15,000
$0.0653
60,000
$0.0633
90,000+
$0.062
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-3
Mounting Method:
Surface Mount