text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24G300HS-2450

MRF Series 300 W 2400-2500 MHz 50 V RF Power GaN Transistor - NI-780S-4L

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MRF24G300HS-2450 - Technical Attributes
Attributes Table
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 125V
Gate-Source Voltage-Max [Vgss]: 0V
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -3.16V
Technology: GaN
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,378.13
USD
Quantity
Unit Price
1
$1,378.13
2
$1,344.92
3+
$1,312.50
Product Variant Information section