text.skipToContent text.skipToNavigation

Manufacturer Part #

MSJPF08N90A-BP

900V 8A 1.3 Ohm N-ch TO-220F Super-Junction Mosfet

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Micro Commercial Components MSJPF08N90A-BP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 113W
Qg Gate Charge: 13.6nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 8A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 21ns
Rise Time: 16ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 474pF
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
205,000
USA:
205,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,400.00
USD
Quantity
Unit Price
50+
$1.68
Product Variant Information section