text.skipToContent text.skipToNavigation

Manufacturer Part #

NTE4153NT1G

Single N-Channel 20 V 950 mOhm 1.82 nC 300 mW Silicon SMT Mosfet - SC-89-3

Product Specification Section
onsemi NTE4153NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 300mW
Qg Gate Charge: 1.82nC
Gate-Source Voltage-Max [Vgss]: 6V
Drain Current: 915mA
Turn-on Delay Time: 3.7ns
Turn-off Delay Time: 25ns
Rise Time: 4.4ns
Fall Time: 7.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Technology: Si
Height - Max: 0.8mm
Length: 1.7mm
Input Capacitance: 110pF
Package Style:  SC-89
Mounting Method: Surface Mount
Features & Applications
The NTE4153NT1G is a part of NTE41 series power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SC-89 package.

Features:

  • Low RDS(on) Improving System Efficiency
  • Low Threshold Voltage, 1.5 V Rated
  • ESD Protected Gate
  • Pb−Free Packages are Available

Applications:

  • Load/Power Switches
  • Power Supply Converter Circuits
  • Battery Management
  • Portables like Cell Phones, PDAs, Digital Cameras, Pagers, etc.
Pricing Section
Global Stock:
63,000
USA:
63,000
333,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.80
USD
Quantity
Unit Price
3,000
$0.0396
12,000
$0.0385
30,000
$0.0378
75,000
$0.0371
120,000+
$0.036