text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR668DP-T1-RE3

MOSFET 100V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay SIR668DP-T1-RE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 108nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 95A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 38ns
Rise Time: 25ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Input Capacitance: 5400pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,130.00
USD
Quantity
Unit Price
3,000+
$1.71
Product Variant Information section