text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR862DP-T1-GE3

N Channel 25 V 50 A 2.8 mΩ 28.4 nC Surface Mount Mosfet -PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Vishay SIR862DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 0.0028Ω
Rated Power Dissipation: 69|W
Qg Gate Charge: 28.4nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,815.00
USD
Quantity
Unit Price
3,000
$0.605
6,000
$0.595
9,000
$0.59
12,000+
$0.585
Product Variant Information section