text.skipToContent text.skipToNavigation

Manufacturer Part #

SPP04N80C3XKSA1

Single N-Channel 800 V 1.3 Ohm 23 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Infineon SPP04N80C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 63|W
Qg Gate Charge: 23nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$362.50
USD
Quantity
Unit Price
500
$0.725
1,500
$0.71
2,500
$0.705
5,000
$0.695
10,000+
$0.68
Product Variant Information section