text.skipToContent text.skipToNavigation

Manufacturer Part #

STD13N60M2

600 V 0.35 Ohm typ., 11 A N-Channel MDmesh™ M2 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD13N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.38Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 17nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,187.50
USD
Quantity
Unit Price
2,500
$0.475
5,000
$0.47
10,000
$0.465
12,500+
$0.455
Product Variant Information section