Manufacturer Part #
STD25NF10LT4
N-Channel 100 V 0.035 Ohm Surface Mount STripFET II Power MosFet - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
STMicroelectronics STD25NF10LT4 - Product Specification
STMicroelectronics STD25NF10LT4 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.035Ω |
| Rated Power Dissipation: | 100|W |
| Qg Gate Charge: | 52nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.475
5,000
$0.465
10,000
$0.46
12,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount