text.skipToContent text.skipToNavigation

Manufacturer Part #

STD2N105K5

1050 V 6 Ohm typ., 1.5 A N-Channel MDmesh™ K5 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
STMicroelectronics STD2N105K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1050V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 60|W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 1.5A
Turn-on Delay Time: 14.5ns
Turn-off Delay Time: 35ns
Rise Time: 8.5ns
Fall Time: 38.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 115pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,062.50
USD
Quantity
Unit Price
2,500
$0.825
5,000
$0.815
7,500
$0.805
10,000+
$0.80
Product Variant Information section