text.skipToContent text.skipToNavigation

Manufacturer Part #

STN1NK80Z

N-Channel 800 V 16 Ohm Surface Mount SuperMESH™ MosFet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
STMicroelectronics STN1NK80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 16Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 7.7nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$604.00
USD
Quantity
Unit Price
4,000
$0.151
8,000
$0.15
16,000
$0.148
20,000
$0.147
60,000+
$0.144
Product Variant Information section