Manufacturer Part #
STP10NM60N
N-Channel 650 V 0.55 Ohm Flange Mount MDmesh II Power MosFet - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP10NM60N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.55Ω |
| Rated Power Dissipation: | 70W |
| Qg Gate Charge: | 19nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 10A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 32ns |
| Rise Time: | 12ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | MDmesh |
| Input Capacitance: | 540pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$1.37
200
$1.35
750
$1.33
1,500
$1.32
3,750+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole