Manufacturer Part #
STP110N10F7
N-Channel 100 V 7 mOhm Flange Mount STripFET VII DeepGATE Power Mosfet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
STMicroelectronics STP110N10F7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP110N10F7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 7mΩ |
| Rated Power Dissipation: | 150|W |
| Qg Gate Charge: | 72nC |
| Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
10,900
USA:
10,900
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$1.25
200
$1.23
750
$1.21
2,000
$1.20
5,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)