text.skipToContent text.skipToNavigation

Manufacturer Part #

STP13NM60ND

N-Channel 600 V 380 mOhm Flange Mount FDmesh II Plus Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1322
Product Specification Section
STMicroelectronics STP13NM60ND - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.38Ω
Rated Power Dissipation: 109W
Qg Gate Charge: 24.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 11A
Turn-on Delay Time: 46.5ns
Turn-off Delay Time: 9.6ns
Rise Time: 10ns
Fall Time: 15.4ns
Gate Source Threshold: 4V
Input Capacitance: 845pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
170
USA:
170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
170
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.80
USD
Quantity
Unit Price
1,000
$1.44
2,000
$1.43
3,000
$1.42
5,000+
$1.40
Product Variant Information section