text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80NF10

N-Channel 100 V 15 mOhm Flange Mount STripFET™ II Power MOSFET - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2452
Product Specification Section
STMicroelectronics STP80NF10 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.015Ω
Rated Power Dissipation: 300W
Qg Gate Charge: 135nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 116ns
Rise Time: 80ns
Fall Time: 60ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 5500pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STP80NF10 is a Power MOSFET series realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge.

It is therefore suitable as primary switch in advanced highefficiency isolated DC-DC converters for telecom and computer application. It is also intended for any application with low gate charge drive requirements.

Features:

  • Exceptional dv/dt capability
  • 100% Avalanche tested
  • Application oriented characterization

Applications:

  • Switching applications

View the Complete family of STP8 Mosfet Transistors

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
20
$1.15
75
$1.14
250
$1.13
750
$1.11
2,500+
$1.08