text.skipToContent text.skipToNavigation

Manufacturer Part #

STS8DNF3LL

Dual N-Channel 30 V 0.02 Ω 12.5 nC Surface Mount STripFET™ II Mosfet- SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics STS8DNF3LL - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.02Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 12.5nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The STS8DNF3LL is a application specific Power MOSFET is the second generation of STMicroelectronics unique "Single Feature Size™" strip-based process.

The resulting transistor shows the best trade-offbetween on-resistance and gate charge. When used as high and low side in buck regulators, it gives the best performance in terms of both conduction and switching losses. This is extremely important for motherboards where fast switching and high efficiency are of paramount importance.

Features:

  • Optimal RDS(on) x Qg trade-off @ 4.5 V
  • Conduction losses reduced
  • Switching losses reduced

Applications:

  • Switching application
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
12,500+
$0.345
Product Variant Information section