text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZA65R072M1HXKSA1

Single N-Channel 650 V 28 A 96 W CoolSiC™ Through Hole- Mosfet - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMZA65R072M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 28A
Input Capacitance: 744pF
Power Dissipation: 96W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$916.80
USD
Quantity
Unit Price
30
$3.88
120
$3.82
300
$3.78
750
$3.74
1,200+
$3.67
Product Variant Information section