text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZC120R022M2HXKSA1

CoolSiC Series 1200 V 80 A 22 mOhm Single N-Channel SiC MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMZC120R022M2HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 80A
Input Capacitance: 2330pF
Power Dissipation: 329W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$2,145.60
USD
Quantity
Unit Price
30
$9.05
60
$9.00
120
$8.95
150
$8.94
450+
$8.84
Product Variant Information section