text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC017SMA120B4

1200 V 113A 455W Through Hole Silicon Carbide N-Channel Power MOSFET-TO-247-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC017SMA120B4 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 113A
Input Capacitance: 5280pF
Power Dissipation: 455W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,171.50
USD
Quantity
Unit Price
30
$39.05
60
$38.82
90
$38.68
120
$38.59
150+
$38.28
Product Variant Information section