text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBG028N170M1

N-Channel 1700 V 40 mOhm 428 W Surface Mount Silicon Carbide MOSFET - D2PAK-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTBG028N170M1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 71A
Input Capacitance: 4160pF
Power Dissipation: 428W
Operating Temp Range: -55°C to +175°C
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,912.00
USD
Quantity
Unit Price
1
$27.45
10
$26.99
40
$26.72
125
$26.50
400+
$26.14
Product Variant Information section