text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4062KWAHRTL

SiC, 1200V, 24A, 81MOHM, N-Channel, TO-263-7LA, Auto Grade

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
ROHM SCT4062KWAHRTL - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 24A
Input Capacitance: 1498pF
Power Dissipation: 93W
Operating Temp Range: 175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,690.00
USD
Quantity
Unit Price
1,000+
$5.69
Product Variant Information section