text.skipToContent text.skipToNavigation

Manufacturer Part #

UF3C120080K4S

1200V 33A 100 mOhms N-Channel Single TO-247-4L Through Hole SiC MOSFETs

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
onsemi UF3C120080K4S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 33A
Input Capacitance: 1500pF
Power Dissipation: 254.2W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$6,906.00
USD
Quantity
Unit Price
600+
$11.51
Product Variant Information section