text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH020U90MNF2PTG

Dual N-Channel 900 V 149 A 352 W 14 mOhm Silicon Carbide MOSFET Module - PIM-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NXH020U90MNF2PTG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 18V
Isolation Voltage-RMS: 4800V
Drain-to-Source Voltage [Vdss]: 900V
Drain Current: 149A
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$164.94
USD
Quantity
Unit Price
1
$164.94
3
$162.91
10
$160.71
20
$159.45
40+
$157.09
Product Variant Information section