text.skipToContent text.skipToNavigation

Manufacturer Part #

00331103

Colibri SOM iMX7D 512MB DDR3 (32 Bit) 512MB SLC NAND -20 to 85 C

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 00331103 - Technical Attributes
Attributes Table
Frequency Range: 1GHz
Supply Voltage: 3.3V
InterfaceType / Connectivity: CAN/GPIO/I2C/SPI/UART/USB
Installed RAM: 512MB
Memory Type: DDR3
Processor Type: i.MX 7Dual
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$128.30
USD
Quantity
Unit Price
1
$128.30
2
$126.43
3
$125.35
4
$124.59
5+
$122.19
Product Variant Information section