Manufacturer Part #
00591103
Verdin iMX8M Mini Series 16 GB eMMC NAND Flash 2 GB RAM 1.6 GHz System on Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Toradex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Toradex 00591103 - Product Specification
Toradex 00591103 - Technical Attributes
Attributes Table
| Frequency Range: | 1.6GHz to 400MHz |
| Supply Voltage: | 3.135V to 5.5V |
| InterfaceType / Connectivity: | PCIe/QSPI/SPI |
| Maximum RAM Capacity: | 2GB |
| Memory Type: | DDR4 |
| Processor Type: | Cortex-A53 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$188.28
2
$185.54
3
$183.95
4
$182.83
5+
$179.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk