Manufacturer Part #
00631101
Verdin iMX8M Plus Series 32 GB eMMC NAND Flash 4 GB RAM 1.6 GHz System on Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Toradex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:Module |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Toradex 00631101 - Product Specification
Toradex 00631101 - Technical Attributes
Attributes Table
| Frequency Range: | 1.6GHz to 800MHz |
| Supply Voltage: | 3.135V to 5.5V |
| InterfaceType / Connectivity: | GPIO/I2C/LVDS |
| Maximum RAM Capacity: | 4GB |
| Memory Type: | DDR4 |
| Processor Type: | Arm®Cortex® -A53 |
| Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$277.47
2
$270.78
3+
$264.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module