text.skipToContent text.skipToNavigation

Manufacturer Part #

TXUL-5011

TX6UL Series 128 MB Flash 256 MB RAM Computer On Module

Product Specification Section
Ka-Ro TXUL-5011 - Technical Attributes
Attributes Table
Frequency Range: 528MHz
Supply Voltage: 3.1V to 5.5V
InterfaceType / Connectivity: I2C
Installed RAM: 256MB
Memory Type: SDRAM
Processor Type: ARM® Cortex® -A7
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$68.85
USD
Quantity
Unit Price
1
$68.85
2
$68.07
4
$67.31
5
$67.06
15+
$65.57