Manufacturer Part #
ATM0700D6B-CTN
7"Display RGB 800X480 430 Nits Capacitive Touch TFT LCD Panel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0700D6B-CTN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ATM0700D6B-CTN - Technical Attributes
Attributes Table
| Diagonal Size: | 7in |
| Resolution: | 800 x 480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Viewing Angle: | 70°/70°/70°/50° |
| Operating Temp Range: | -20°C to +70°C |
| Brightness: | 430cd/m2 |
| Contrast Ratio: | 500 |
| Active Area: | 154.08 x 85.92 mm |
| Interface Type: | RGB |
| Response Time: | 50ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$72.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Box