text.skipToContent text.skipToNavigation

Manufacturer Part #

WEO012864LWAP3N00F00

1.28 inch 128 x 64 MCU , SPI , I2C PMOLED White TFT LCD Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WEO012864LWAP3N00F00 - Technical Attributes
Attributes Table
Monochrome or RGB: Monochrome
Resolution: 128 x 64
Diagonal Size: 1.28in
Technology: Passive Matrix OLED
Active Area: 29.42 × 14.20 mm
Parallel Interface: 8-bit 68XX/80XX
Serial Interface: SPI, I2C
Color: White
Supply Current: 5mA to 7mA
Supply Voltage: 2.8V to 3.3V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: 34.5 × 23 × 1.65 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.35
USD
Quantity
Unit Price
1
$8.35
5
$8.24
20
$8.14
50
$8.08
125+
$7.95
Product Variant Information section