text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM0802C-RN-GBS-E

ACM0802C Series 38 x 16 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
AZ Displays ACM0802C-RN-GBS-E - Technical Attributes
Attributes Table
Series: ACM0802C
Format: 8 x 2
Viewing Area: 38 x 16 mm
Character Size: 2.96 x 5.56 mm
Dot Size: 0.56 x 0.66
Color or Monochrome: Monochrome
Polariser Type: Reflective
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 58 x 32 x 8.6
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5040
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,539.20
USD
Quantity
Unit Price
36
$3.64
72
$3.60
144
$3.57
180
$3.56
540+
$3.48
Product Variant Information section