text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ241K8X

Tiny Logic UHS Dual Buffer with 3-STATE Outputs

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi NC7WZ241K8X - Technical Attributes
Attributes Table
Package Style:  US-8-8
Mounting Method: Surface Mount
Features & Applications
The NC7WZ241 Series is a Dual Non-Inverting Buffer with 3-STATE outputs.The device is specified to operate over the 1.65V to 5.5V VCC operating range.

It consists of enable circuitry, the output of enable circuitry is organized as active LOW for one buffer and active HIGH for the other buffer, thus facilitating transceiver operation.

The Ultra High Speed device is fabricated with advanced CMOS technology to achieve superior switching performance with high output drive while maintaining low static power dissipation over a broad VCC operating range.
 
Features:

  • Space saving US8 surface mount package
  • MicroPak Pb-Free leadless package
  • Ultra High Speed: tPD 2.3 ns typ into 50 pF at 5V VCC
  • High Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V VCC
  • Power down high impedance inputs/outputs
  • Overvoltage tolerant inputs facilitate 5 V to 3V translation
  • Outputs are overvoltage tolerant in 3-STATE mode
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$921.60
USD
Quantity
Unit Price
3,000
$0.0794
6,000
$0.0781
12,000
$0.0768
15,000
$0.0764
45,000+
$0.0739
Product Variant Information section