Manufacturer Part #
PL123-02NGI
Programmable DC , 200MHz 1:2 Fan-Out Buffer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PL123-02NGI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
11/21/2023
Details and Download
Description of Change: Qualification of NSEB and UTL3 as a new assembly site for selected PL123xx, PL133xx, PL135xx, PL610xx and PL611xx device families available in 6L UDFN (1.3x2.0x0.6mm) package.Reason for Change: To improve on-time delivery performance by qualifying NSEB and UTL3 as a new assembly site.
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$0.975
100
$0.955
400
$0.93
1,000
$0.91
2,500+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube