Manufacturer Part #
AR1011T-I/SO
5 V 17 mA 10 b Surface Mount UART Interface Touchscreen Controller - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AR1011T-I/SO - Technical Attributes
Attributes Table
| Technology: | Resistive |
| Interface: | UART |
| Resolution: | 10b |
| Operating Voltage: | 5V |
| Supply Current: | 17mA |
| No of Channels: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,600+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount