text.skipToContent text.skipToNavigation

Manufacturer Part #

AR1100-I/SS

AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip AR1100-I/SS - Technical Attributes
Attributes Table
Technology: Resistive
Interface: UART
Resolution: 10b
Operating Voltage: 5V
Supply Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59
USA:
59
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.37
USD
Quantity
Unit Price
1
$2.37
20
$2.32
40
$2.30
125
$2.26
250+
$2.21
Product Variant Information section