text.skipToContent text.skipToNavigation

Manufacturer Part #

LXM2-PL01-0000

LUXEON Rebel SMT High Power LED Emitter Amber Lambertian 350 mA 3.05 V 50 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Lumileds LXM2-PL01-0000 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Amber
Radiation Pattern: Lambertian
Flux: 50lm
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 3.05V
Mounting Method: Surface Mount
Features & Applications

The LXM2-PL01-0000 is a High flux and efficacy on industry’s most widely used color LED platform. It  has leading light output, color stability, flux density and clear saturated colors. These color LEDs are ideal for a wide variety of lighting, signaling, signage and entertainment applications.

Features:

  • Full color palette for a wider spectrum range
  • Highest efficacy available for colors, allowing for lower power consumption
  • High flux and leading hot and cold performance for saturated colors
  • Fully developed ecosystem for LUXEON Rebel platforms
Pricing Section
Global Stock:
225,000
USA:
225,000
350,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,830.00
USD
Quantity
Unit Price
1,000+
$2.83
Product Variant Information section