Manufacturer Part #
L128-5080SA35A00G5
LUXEON 2835 G Series 5000K 80 CRI 3 V Cool White Mid Power LED Emitter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L128-5080SA35A00G5 - Technical Attributes
Attributes Table
| Application: | Commercial/Indoor/Panel Light/Troffer |
| Family: | 2835 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5000K |
| Flux: | 34.2lm |
| Test Current: | 65mA |
| Forward (Drive) Current: | 300mA |
| Forward Voltage: | 2.78V |
| Viewing Angle: | 120° |
| Part Number Aliases: | L128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
16,000
$0.0064
32,000
$0.0062
48,000
$0.0062
64,000
$0.0061
80,000+
$0.006
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount