text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-6580003000W21

3030 2D 6500K 97 Lumens 80 CRI 120 mA 6.1 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L130-6580003000W21 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer
Family: 3030 2D
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Flux: 97lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,000.00
USD
Quantity
Unit Price
5,000+
$0.10
Product Variant Information section