text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-Z7R4N90LHWW

2x8 LH502D Zhaga Book 15 Module, 5000K 70CRI, 8700lm LED Board

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Samsung LED SL-Z7R4N90LHWW - Technical Attributes
Attributes Table
Application: Outdoor
Color: White
CCT: 5000K
Form: Rectangular
Flux: 8660lm
Viewing Angle: 120°
CRI: 70
Forward (Drive) Current: 1.8A
Forward Voltage: 46.9V
Operating Temp Range: -30°C to +50°C
Storage Temperature Range: -30°C to +80°C
Dimension: 225 x 50 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.59
USD
Quantity
Unit Price
3
$9.53
5
$9.48
20
$9.35
30
$9.31
75+
$9.17
Product Variant Information section