Manufacturer Part #
BXRC-35E4000-C-83-SE
Vero SE 18C (Gen 8), 3500K 80CRI, 180lm/W, 6500lm, 36.2mm x 0mm, 18.4mm LES
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | 2545 | ||||||||||
Bridgelux BXRC-35E4000-C-83-SE - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Engineering Change Notification for: Gen 7/8 Vero SE The COB arrays in the Vero SE series products remain the same, but the holders will have a new modified design based on the current design. Please contact your Bridgelux representative if you need samples of the Vero SE with new holders. This change retains the original Part Number. The last date to order the parts before the change is April 1st, 2023. Starting May 1st, 2023, orders will be fulfilled with parts that have the change applied.
Part Status:
Bridgelux BXRC-35E4000-C-83-SE - Technical Attributes
| Application: | Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse |
| Family: | Vero SE Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 3500K |
| Typical Flux: | 6465lm |
| Efficacy-Typ: | 182lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 3A |
| Test Current: | 1050mA |
| Forward Voltage: | 33.9V |
| Power Consumption: | 35.6W |
| Board Dimension: | Ø 36.2 mm |
Available Packaging
Package Qty:
100 per Tray