Manufacturer Part #
BXRC-40E10K0-D-73
VERO 29 GEN 7 Series 4000K 80 CRI 12719 lm 38.7 V 3 SDCM Neutral White LED Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Bridgelux BXRC-40E10K0-D-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Neutral |
| CRI: | 80 |
| CCT: | 4000K |
| Typical Flux: | 12719lm |
| Efficacy-Typ: | 156lm/W |
| Forward (Drive) Current: | 2100mA |
| Forward Voltage: | 38.7V |
| Power Consumption: | 81.3W |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50+
$22.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray