Manufacturer Part #
BXRE-40G2000-C-83
V13C (Gen 8), 4000K 90CRI, 150lm/W, 2600lm, 19mm x 19mm, 14mm LES
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Bridgelux BXRE-40G2000-C-83 - Technical Attributes
Attributes Table
| Application: | Accent/Downlight/Security & Surveillance/Spotlight/Track Light |
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Neutral |
| CRI: | 90 |
| CCT: | 4000K |
| Typical Flux: | 2559lm |
| Efficacy-Typ: | 153lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 1.75A |
| Test Current: | 0.5A |
| Forward Voltage: | 33.4V |
| Power Consumption: | 16.7W |
| Board Dimension: | 19 x 19 mm |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$4.60
50
$4.55
75
$4.52
100
$4.49
125+
$4.42
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube