text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-40G2000-C-83

V13C (Gen 8), 4000K 90CRI, 150lm/W, 2600lm, 19mm x 19mm, 14mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRE-40G2000-C-83 - Technical Attributes
Attributes Table
Application: Accent/Downlight/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 2559lm
Efficacy-Typ: 153lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1.75A
Test Current: 0.5A
Forward Voltage: 33.4V
Power Consumption: 16.7W
Board Dimension: 19 x 19 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.65
USD
Quantity
Unit Price
5
$4.73
20
$4.62
30
$4.59
75
$4.52
125+
$4.42