text.skipToContent text.skipToNavigation

Manufacturer Part #

CS14143_STRADA-IP-2X6-T3

Strada-IP Series Ø71.4 x 173 x 8.5 mm Rectangular Screw Fasten PMMA Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
LEDiL CS14143_STRADA-IP-2X6-T3 - Technical Attributes
Attributes Table
No of LEDs: 12
Radiation Pattern: Asymmetrical
Lens Shape: Rectangular
Color: Clear
Dimension: H  8.5mm x L  71.4mm x W  173mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
272
USA:
272
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.72
USD
Quantity
Unit Price
4
$5.68
15
$5.61
25
$5.59
50
$5.55
100+
$5.48
Product Variant Information section