Manufacturer Part #
F16859_LINDA-ZT25
Extrusion|mm (D)||BEAM Type 20 [Asymmetric]
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:130 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
LEDiL F16859_LINDA-ZT25 - Technical Attributes
Attributes Table
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
130+
$7.48
Product Variant Information section
Available Packaging
Package Qty:
130 per Tray
Mounting Method:
Snap Mount