Manufacturer Part #
C12501_MIRA-W
MIRA Series 32.4 mm Optic 39 degree FWHM for LUXEON M LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
LEDiL C12501_MIRA-W - Technical Attributes
Attributes Table
| Radiation Pattern: | Lambertian |
| Beam Type: | FWHM |
| Beam Angle: | 39° |
| Lens Shape: | Round |
| Diameter: | 32.4mm |
Features & Applications
The C12501_MIRA-W is part of the MIRA Series 32.4 mm Optic lens for LUXEON M LED.
This product series is specially designed and optimized for LUXEON M series of LEDs with special care taken to make light distribution as uniform as possible.
Features:
- Type - lens
- LED - BXRA ES Star
- Color - clear
- Diameter - 32.4 mm
- Height - 14.7 mm
- Style - round
- Optic - Material PC
- Viewing Angle - (FWHM) 39°
- Light Beam Type - Wide
- Efficiency - 82 %
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
60
$1.12
120
$1.11
180
$1.10
300
$1.09
600+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray